
Quad operational amplifier featuring DigiTrim® technology and Rail-to-Rail Input/Output (RRIO). This general-purpose amplifier offers a low input bias current of 0.2pA and a low input offset voltage of 600µV. With a gain bandwidth product of 8.4MHz and a slew rate of 6V/µs, it operates from a 2.7V to 5.5V supply. The component boasts a high common mode rejection ratio of 74dB and a power supply rejection ratio of 75dB, with an output current per channel of 50mA. Packaged in a 2500-piece tape and reel, this RoHS compliant CMOS device is suitable for operation between -40°C and 125°C.
Analog Devices AD8604ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 600uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8604ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
