
IC DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8, Operational Amplifier
Sign in to ask questions about the Analog Devices AD8606ACBZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8606ACBZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8606ACBZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
