
Dual operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. This CMOS amplifier offers 8nV/sqrt Hz input voltage noise density and 1pA input bias current, with a 300µV input offset voltage. Operating from 2.7V to 5.5V, it provides 80mA output current per channel and boasts 85dB CMRR and 95dB PSRR. Packaged in a 1.48mm x 1.825mm x 0.38mm BGA, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8606ACBZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 10MHz |
| Height | 0.38mm |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 1.48mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| Width | 1.825mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8606ACBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
