
Dual operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. Offers low input bias current of 1pA and a typical input offset voltage of 20µV. This CMOS technology amplifier operates from 2.7V to 5.5V supply voltages, providing 120dB voltage gain and 85dB common mode rejection ratio. Packaged in an SOIC-8 (PDSO8) format on tape and reel, it is suitable for operation between -40°C and 125°C.
Analog Devices AD8606AR-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8606AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
