Analog Devices AD8606ARM technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8606ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.