Dual operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. This precision, low-noise CMOS amplifier offers 85dB CMRR and 95dB PSRR, with a low input bias current of 1pA and input voltage noise density of 8nV/√Hz. Operating from 2.7V to 5.5V, it delivers 80mA output current per channel and boasts a 120dB voltage gain. Packaged in MSOP, this component is suitable for applications requiring high accuracy and low noise.
Analog Devices AD8606ARM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8606ARM-REEL to view detailed technical specifications.
No datasheet is available for this part.