
IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier
Analog Devices AD8606ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 5V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8606ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
