
Dual operational amplifier featuring Rail-to-Rail Input and Output (RRIO) operation. This precision CMOS amplifier offers a 10MHz gain bandwidth product and a low input bias current of 1pA. Achieving 85dB common mode rejection and 95dB power supply rejection, it operates from a 2.7V to 5.5V supply. The device boasts a low input voltage noise density of 8nV/√Hz and a high voltage gain of 120dB, packaged in a compact MSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8606ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8606ARMZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8606ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
