
Precision dual operational amplifier featuring rail-to-rail input and output. This automotive-grade integrated circuit offers a nominal supply voltage of 1.8V, with a maximum limit of 6V. Key specifications include a maximum input offset voltage of 700µV, an average bias current of 0.0005µA, and a nominal slew rate of 0.1V/µs. Operating across a temperature range of -40°C to 125°C, this 8-terminal device is housed in an S-PDSO-G8 package.
Analog Devices AD8607ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Slew Rate-Nom | 0.1 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8607ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.