Quad rail-to-rail input and output CMOS operational amplifier operates from a 2.7 V to 5.5 V single supply. The amplifier provides low offset voltage, low input bias current, low voltage noise, and 10 MHz gain bandwidth. It is unity-gain stable and specified over the extended industrial temperature range from -40°C to +125°C. The family supports precision signal-conditioning applications such as photodiode amplification, filters, sensors, and portable instrumentation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8608ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Channels | 4 |
| Amplifier Type | CMOS rail-to-rail input/output operational amplifier |
| Supply Voltage Range | 2.7 to 5.5V |
| Operating Temperature Range | -40 to +125°C |
| Input Offset Voltage, AD8608 | 75 max at VS = 3.5 V, VCM = 2.7 VµV |
| Input Bias Current | 1 maxpA |
| Input Voltage Range | 0 to 5 at VS = 5 VV |
| Common-Mode Rejection Ratio | 85 min, 100 typ at VS = 5 VdB |
| Large Signal Voltage Gain | 300 min, 1000 typV/mV |
| Output Current | ±80 typmA |
| Power Supply Rejection Ratio, AD8608 | 77 min, 92 typdB |
| Supply Current per Amplifier | 1 typ, 1.2 maxmA |
| Slew Rate | 5 typV/µs |
| Gain Bandwidth Product | 10MHz |
| Phase Margin | 65 typdegrees |
| Voltage Noise Density | 8 typ at 1 kHznV/√Hz |
| Current Noise Density | 0.01 typ at 1 kHzpA/√Hz |
Download the complete datasheet for Analog Devices AD8608ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8608ARMZ
User guide for the EVAL-AD5324DBZ evaluation board, a platform for testing the AD5324 12-bit quad-channel voltage output DAC with PC control and multiple reference options.