EVAL-AD5324DBZ Evaluation Board for AD5324 12-Bit Quad Voltage Output DAC
User guide for the EVAL-AD5324DBZ evaluation board, a platform for testing the AD5324 12-bit quad-channel voltage output DAC with PC control and multiple reference options.
Overview
The EVAL-AD5324DBZ is a full-featured evaluation board designed for the AD5324, a 12-bit, quad-channel, voltage output digital-to-analog converter (DAC). This evaluation system consists of a daughter board (EVAL-AD5324DBZ) used in conjunction with the EVAL-MBnanoDAC-SDZ motherboard. It facilitates quick prototyping and performance testing by interfacing with a PC through the System Demonstration Platform (SDP-B) controller board. The board operates on a single 2.5 V to 5.5 V supply and includes on-board voltage references at 2.5 V, 4.096 V, and 5 V. The document details hardware configuration, link options for power and references, software installation procedures, and includes full circuit schematics and a bill of materials.
Use Cases
- Prototyping AD5324 DAC circuits
- Performance evaluation of 12-bit voltage output DACs
- System-level testing with SDP-B controller
- Software development for quad-channel DACs
Topics
Referenced Parts
GRM188R61A105KA61D2
Murata
C3, C4 10 V, X5R ceramic capacitors, 1 μF, ±10% GRM188R61A105KA61D2
24LC32
Microchip
U3 32 kΩ I 2 C serial EEPROM
| AD5324BRMZ | Analog Devices | U1 12-bit DAC AD5324BRMZ |
| AD8616ARZ | Analog Devices | U7 Dual op amp AD8616ARZ |
| AD8655ARMZ | Analog Devices | U11, U12 Op amp AD8655ARMZ |
| ADP121-AUJZ33R7 | Analog Devices | U2 3.3 V linear regulator ADP121-AUJZ33R7 |
| ADR431BRZ | Analog Devices | U5 Ultralow noise XFET® voltage reference ADR431BRZ |
| ADR445ARMZ | Analog Devices | U4 5 V reference MSOP ADR445ARMZ |
| REF198ESZ | Analog Devices | U6 4.096V reference REF198ESZ |
| AD8608ARMZ | Analog Devices | U10 Quad op amp AD8608ARMZ |
| GRM188R61A105KA61D2 | Murata | C3, C4 10 V, X5R ceramic capacitors, 1 μF, ±10% GRM188R61A105KA61D2 |
| 24LC32 | Microchip | U3 32 kΩ I 2 C serial EEPROM |