
Precision quad operational amplifier featuring rail-to-rail input and output, low input bias current of 1pA, and low input voltage noise density of 8nV/sqrt Hz. This general-purpose amplifier offers a 10MHz gain bandwidth product, 120dB voltage gain, and a 5V/µs slew rate. Operating from 2.7V to 5.5V supply voltages, it provides 80mA output current per channel and boasts high CMRR of 85dB and PSRR of 95dB. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices AD8608ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8608ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
