
Quad rail-to-rail input/output operational amplifier featuring a 400kHz bandwidth and 0.2pA input bias current. This general-purpose amplifier offers 300µV input offset voltage and 25nV/√Hz input voltage noise density. Operating from 1.8V to 5V single supply or ±0.9V to ±2.5V dual supply, it consumes 200µA operating supply current. The CMOS technology amplifier boasts 85dB CMRR and 100dB PSRR, with a 0.1V/µs slew rate and 23µs settling time.
Analog Devices AD8609ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8609ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
