Automotive-grade operational amplifier featuring a 25 MHz unity gain bandwidth and 50 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 850 µV maximum and a bias current of 10 nA maximum at 25°C. Designed with 8 terminals in an MSOP-8 package, it operates across a wide temperature range of -40°C to 125°C. Key specifications include a minimum voltage gain of 100,000 and a common-mode reject ratio of 95.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8610ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.65 |
| Input Offset Voltage-Max | 850 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 25000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13.65 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8610ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.