
IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier
Analog Devices AD8610ARM-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8610ARM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
