
Single JFET operational amplifier featuring a 25MHz bandwidth and 60V/µs slew rate. Achieves 100µV input offset voltage and 2pA input bias current, with 6nV/√Hz input voltage noise density. Operates from ±5V to ±13V dual supply, drawing 3.5mA quiescent current. Offers 110dB common mode rejection and power supply rejection ratios. Packaged in a 4mm x 5mm x 1.5mm surface mount case with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8610ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8610ARZ technical specifications.
| Bandwidth | 25MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Slew Rate | 60V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8610ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
