Automotive-grade operational amplifier featuring a 25 MHz unity-gain bandwidth and 50 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 200 µV maximum and low bias current of 10 nA maximum at 25°C. It operates across a wide temperature range of -40°C to 125°C and is housed in an 8-terminal SOIC-8 package. The amplifier supports dual supply operation with nominal voltages of ±5V and a maximum supply voltage of ±13.65V.
Analog Devices AD8610BR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.65 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 25000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13.65 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8610BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.