Automotive-grade operational amplifier featuring a 25 MHz unity gain bandwidth and 50 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 200 µV maximum and a low bias current of 10 nA maximum at 25°C. Housed in an 8-terminal SOIC-8 package with a JEDEC code of R-PDSO-G8, it operates across a wide temperature range of -40°C to 125°C. The amplifier supports dual supply operation with nominal voltages of ±5V and a maximum supply voltage limit of ±13.65V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8610BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.65 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 25000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13.65 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8610BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.