
Precision operational amplifier featuring low input bias current and wide bandwidth. This single-function, voltage-feedback amplifier offers a nominal supply voltage of ±5V, with limits up to ±13.65V. Key specifications include a maximum input offset voltage of 200µV, a nominal slew rate of 50V/µs, and a unity gain bandwidth of 25MHz. The device operates across an automotive temperature range of -40°C to 125°C and is housed in an 8-terminal, 4.9mm x 3.9mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8610BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.65 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 25000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13.65 |
| Slew Rate-Min | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8610BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.