
Single supply comparator featuring ultrafast 4 ns response time and 10mA output current. Operates from 3V to 5V with a maximum power dissipation of 50mW. Offers 85dB common mode rejection ratio and 73dB power supply rejection ratio. Housed in an 8-lead package with TTL output, suitable for applications requiring high-speed switching.
Sign in to ask questions about the Analog Devices AD8611ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8611ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 10mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4mA |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8611ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
