
Single-channel, micropower CMOS operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op amp offers low input bias current of 1pA and input voltage noise density of 25nV/sqrt Hz. Operates from a minimum supply voltage of 1.8V up to a maximum of 5V, with a typical operating supply current of 38µA. Boasts high Common Mode Rejection Ratio (95dB) and Power Supply Rejection Ratio (94dB).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8613AKSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8613AKSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 2.2mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8613AKSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
