
Single-channel, micropower CMOS operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 25nV/sqrt Hz. Operates from 1.8V to 5V supply, with a maximum dual supply voltage of 2.5V. Housed in a compact TSOT package, this amplifier provides 95dB common mode rejection ratio and 94dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices AD8613AUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8613AUJZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Height | 0.9mm |
| Input Bias Current | 1pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 2.2mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8613AUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
