
Single operational amplifier with a 5.5MHz gain bandwidth product and 7.5V/µs slew rate. Features 1.1mA operating supply current, 70mA output current per channel, and 110dB PSRR. Housed in a SOT-23-5 package with tin, lead contact plating, this component operates from a 5V to 18V supply. Offers 60dB CMRR and 12nV/sqrt Hz input voltage noise density.
Sign in to ask questions about the Analog Devices AD8614ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8614ART-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | No |
| Settling Time | 3us |
| Slew Rate | 7.5V/µs |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8614ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
