
Single-channel, general-purpose operational amplifier featuring a 5.5MHz bandwidth and 7.5V/µs slew rate. This IC operates from a 5V to 18V supply range, with a quiescent current of 1.1mA and an output current of 70mA per channel. It offers a 110dB PSRR and 60dB CMRR, with an input bias current of 80nA and input offset voltage of 2.5mV. Packaged in a SOT-23, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8614ARTZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.3mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Slew Rate | 7.5V/µs |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 103.52dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8614ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
