IC DUAL OP-AMP, 750 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier
Analog Devices AD8616ARM technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8616ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.