
Dual operational amplifier featuring a 24MHz gain bandwidth product and 12V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 23µV and minimal input bias current of 0.2pA. Designed for surface mounting in an MSOP package, it operates from a 2.7V to 5V supply range with a typical operating supply current of 1.7mA. Key performance specifications include 80dB common mode rejection ratio and 70dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices AD8616ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8616ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 23uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 12V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8616ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
