
Dual, rail-to-rail operational amplifier featuring a 24MHz gain bandwidth product and 12V/µs slew rate. This CMOS amplifier offers 60µV input offset voltage and 0.2pA input bias current, with a 10nV/√Hz input voltage noise density. Operating from 2.7V to 5V, it provides 100dB CMRR and 90dB PSRR, suitable for general-purpose applications. Packaged in MSOP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD8616ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8616ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 24MHz |
| Height | 0.95mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 60uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 500ns |
| Slew Rate | 12V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 123.52dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8616ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
