
Dual operational amplifier featuring micropower consumption and low input bias current of 0.2pA. This general-purpose CMOS amplifier offers a 400kHz bandwidth and a low input voltage noise density of 25nV/sqrt Hz. Operating from 1.8V to 5V supply, it delivers 80mA output current per channel and boasts a 95dB CMRR. The device is housed in a compact 3.25mm x 3.25mm x 0.85mm LFCSP EP package.
Analog Devices AD8617ACPZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Height | 0.85mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8617ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
