
Dual operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose CMOS amplifier offers low noise with 25nV/sqrt Hz input voltage noise density and a low 0.2pA input bias current. Operating from 1.8V to 5V supply, it provides 95dB CMRR and 94dB PSRR. The LFCSP EP package contains two amplifiers, each capable of 80mA output current, with a quiescent current of 38uA.
Analog Devices AD8617ACPZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 2.2mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 76uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8617ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
