
Dual operational amplifier featuring low noise CMOS technology. Offers a 400kHz gain bandwidth product and 25nV/sqrt Hz input voltage noise density. Designed for general-purpose applications with a wide operating supply voltage range from 1.8V to 5V. Provides 95dB common mode rejection ratio and 94dB power supply rejection ratio. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD8617ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8617ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
