Quad operational amplifier featuring a 23 MHz unity gain bandwidth and 12 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 800 µV and a maximum bias current of 1 nA at 25°C. Designed for automotive applications, it operates across a -40°C to 125°C temperature range with a nominal supply voltage of 2.7 V and a maximum of 6 V. The SOIC-14 package provides 14 terminals for its four amplifier functions.
Analog Devices AD8618AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.00055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 55000 |
| Unity Gain BW-Nom | 23000 |
| Low-Bias | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8618AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.