
Precision dual operational amplifier featuring a 25MHz gain bandwidth product and 50V/µs slew rate. This JFET input amplifier offers exceptionally low 2pA input bias current and 150µV input offset voltage. Achieving 95dB common mode rejection ratio and 110dB power supply rejection ratio, it operates from ±2.5V to ±13.5V dual supplies or 5V to 27V single supplies. The dual op amp, housed in a R package, is supplied on tape and reel with 2500 units.
Analog Devices AD8620ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8620ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
