Dual operational amplifier featuring a 25 MHz unity gain bandwidth and 50 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 300 µV and low bias current of 2.5 nA. Designed for automotive applications, it operates across a wide temperature range from -40°C to 125°C. The 8-terminal SOIC-8 package (PDSO8) supports dual supply operation with nominal voltages of ±5V, up to ±13.65V limits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8620BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.65 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 25000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -13.65 |
| Slew Rate-Min | 40 |
| Input Offset Current-Max (IIO) | 0.00015 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8620BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.