
Precision dual RRO operational amplifier featuring low power consumption and low input bias current. Offers a 560kHz gain bandwidth product, 11nV/√Hz input voltage noise density, and 125µV input offset voltage. This bipolar technology amplifier operates from a 2.5V to 15V dual supply or 5V to 15V single supply, with a high 135dB CMRR and 145dB PSRR. Packaged in MSOP, it provides 40mA output current per channel and a 0.28V/µs slew rate, suitable for operation between -40°C and 125°C.
Analog Devices AD8622ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 45pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 430uA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Quiescent Current | 215uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 560kHz |
| Voltage Gain | 137dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8622ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
