Precision dual operational amplifier featuring low power consumption (430µA operating supply current) and low input bias current (45pA). This RRO op amp offers a gain bandwidth product of 560kHz and a high common mode rejection ratio of 135dB. Designed for precision applications, it exhibits a low input voltage noise density of 11nV/sqrt Hz and an input offset voltage of 125µV. Operates from a dual supply voltage range of ±2.5V to ±15V or a single supply of 5V to 15V, with a maximum output current of 40mA per channel. Packaged in MSOP and supplied on tape and reel.
Analog Devices AD8622ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 560kHz |
| Input Bias Current | 45pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 430uA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Quiescent Current | 215uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 560kHz |
| Voltage Gain | 137dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8622ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
