
Dual RRO Op Amp, precision amplifier featuring 600kHz bandwidth and 560kHz gain bandwidth product. Offers low input bias current of 45pA, 11nV/sqrt Hz input voltage noise density, and 125uV input offset voltage. Operates from 2.5V to 15V supply, with 40mA output current per channel. High CMRR of 135dB and PSRR of 145dB ensure excellent signal integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8622ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | PRECISION |
| Bandwidth | 600kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 560kHz |
| Height | 1.5mm |
| Input Bias Current | 45pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 430uA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Quiescent Current | 215uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 560kHz |
| Voltage Gain | 137dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8622ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
