
Quad precision operational amplifier with rail-to-rail output. Features a 0.56 MHz gain bandwidth product and 125 dB minimum PSRR. Operates from ±2.5V to ±15V dual supply voltages. Housed in a 16-pin LFCSP EP package (4mm x 4mm x 0.73mm) for surface mounting. Maximum input offset voltage is 0.125mV at ±15V.
Sign in to ask questions about the Analog Devices AD8624ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8624ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220WGGC |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 125dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 0.56MHz |
| Maximum Input Offset Voltage | 0.125@±15VmV |
| Maximum Input Offset Current | 0.0002@±15VuA |
| Maximum Input Bias Current | 0.0002@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8624ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.