
Quad precision operational amplifier with rail-to-rail output, designed for surface mount applications. Features a 16-pin LFCSP EP package (4x4x0.73mm) with a 0.65mm pin pitch and exposed pad. Offers a minimum PSRR of 125 dB and a typical gain bandwidth product of 0.56 MHz. Operating temperature range is -40°C to 125°C, with dual supply voltage capabilities from ±2.5V to ±15V. Maximum input offset voltage is 0.125mV at ±15V.
Analog Devices AD8624ACPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WGGC |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 125dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 0.56MHz |
| Maximum Input Offset Voltage | 0.125@±15VmV |
| Maximum Input Offset Current | 0.0002@±15VuA |
| Maximum Input Bias Current | 0.0002@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8624ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.