
Quad operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This surface mount IC offers a 350µV input offset voltage and 0.25pA input bias current. Operating from dual supplies between 2.5V and 13V, or single supply from 5V to 26V, it provides 15mA output current per channel. Key performance metrics include 66dB CMRR and 80dB PSRR, with a voltage gain of 107.23dB.
Sign in to ask questions about the Analog Devices AD8625AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8625AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 710uA |
| Output Current per Channel | 15mA |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8625AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
