
The AD8625ARU is a TSSOP-14 packaged, quad BIFET operational amplifier with a unity gain bandwidth of 5MHz and a power supply rejection ratio of 80dB. It operates over a temperature range of -40°C to 85°C and is suitable for use with dual supplies between 2.5V and 13V. The device has a common mode rejection ratio of 66dB and an input bias current of 1pA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD8625ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8625ARU technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8625ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
