
Quad JFET operational amplifier featuring 5MHz bandwidth and 5V/µs slew rate. Achieves 17.5nV/√Hz input voltage noise density and 1pA input bias current. Supports dual supply operation from ±2.5V to ±13V, or single supply from 5V to 26V. Offers 107.23dB voltage gain and 15mA output current per channel. Packaged in a 4mm x 8.75mm x 1.5mm footprint with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD8625ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8625ARZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.14mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 15mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8625ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
