
Quad JFET operational amplifier featuring 5MHz gain bandwidth product and 5V/µs slew rate. Achieves 750µV input offset voltage and 1pA input bias current, with 17.5nV/√Hz input voltage noise density. Operates from single or dual supplies ranging from 2.5V to 26V, consuming 3.4mA operating supply current. Offers 87dB CMRR and 104dB PSRR, with 15mA output current per channel. Packaged in a 14-pin SOIC (R) on tape and reel.
Analog Devices AD8625ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8625ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
