
Dual JFET operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. Offers 1pA input bias current and 750µV input offset voltage for precision applications. Operates from a 2.5V to 26V supply range with a typical 1.7mA operating supply current. Achieves 87dB CMRR and 104dB PSRR, housed in an MSOP package.
Sign in to ask questions about the Analog Devices AD8626ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8626ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8626ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
