
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail output. This surface-mount device operates with dual supply voltages from ±2.5V to ±13V or single supply from 5V to 26V. Key specifications include a 5MHz gain bandwidth product, 5V/µs slew rate, 500µV input offset voltage, and 1pA input bias current. The SC-70 package with tin-lead contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Analog Devices AD8627AKS-REEL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 630uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
