
Precision, low power, single-supply JFET operational amplifier featuring a 5MHz bandwidth and 5V/µs slew rate. Offers 750µV input offset voltage and 1pA input bias current, with 17.5nV/√Hz input voltage noise density. Operates from a 2.5V to 26V supply range, consuming a maximum of 850µA quiescent current. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package with gold contact plating.
Sign in to ask questions about the Analog Devices AD8627AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8627AKSZ-R2 technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 5MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 785uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8627AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
