
Precision, low power, single-supply JFET operational amplifier featuring a 5MHz bandwidth and 5V/µs slew rate. This single-channel amplifier offers a low input bias current of 0.25pA and an input offset voltage of 750µV. Operating from a minimum supply voltage of 2.5V up to a maximum of 26V, it exhibits a high common mode rejection ratio of 87dB and a PSRR of 104dB. Housed in a compact 5-lead SC70 package with matte tin contact plating, this RoHS compliant component is designed for efficient operation with a maximum supply current of 785µA.
Analog Devices AD8627ARZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 785uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8627ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
