The AD8628ARTZ is a single operational amplifier with a bandwidth of 2.5MHz. It is packaged in a SOT-23 case and is available on cut tape. The amplifier operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.7V and 6V. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices AD8628ARTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8628ARTZ technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628ARTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.