
Single-supply, Rail-to-Rail Input/Output (RRIO) operational amplifier featuring 2.5MHz gain bandwidth product and 1V/µs slew rate. This precision op amp offers a low input offset voltage of 5µV and 30pA input bias current, with excellent 140dB CMRR and 130dB PSRR. Designed for single-supply operation from 2.7V to 5V, it delivers 30mA output current per channel. Packaged in a compact SOT-23, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8628ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8628ARTZ-R2 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.15mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
