
Single-supply, Rail-to-Rail Input/Output (RRIO) operational amplifier featuring a 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth. Achieves a high 145dB voltage gain and 140dB common mode rejection ratio (CMRR), with a low 5µV input offset voltage and 30pA input bias current. Operates from a minimum supply voltage of 1.35V up to a maximum of 6V, consuming 1.1mA quiescent current. Delivers 30mA output current per channel with a 1V/µs slew rate. Packaged in TSOT with tin, matte contact plating.
Analog Devices AD8628WAUJZ-R7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628WAUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
