
Single-supply, zero-drift operational amplifier featuring Rail-to-Rail Input/Output (RRIO). Boasts a 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth, with a high slew rate of 1V/µs. Achieves exceptional precision with a 5µV input offset voltage and 30pA input bias current. Offers superior noise immunity with 140dB Common Mode Rejection Ratio (CMRR) and 130dB Power Supply Rejection Ratio (PSRR). Operates from a single supply voltage range of 2.7V to 6V, with a maximum dual supply voltage of 2.5V. Packaged in a TSOT for efficient integration.
Analog Devices AD8628WAUJZ-RL technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Slew Rate | 1V/µs |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628WAUJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
